Reference Only
228
Phone Connectors 2C FLAT PLUG 1/4"
Datasheet
228 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Nickel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Mounting Style | Cable | |
| Number of Positions | 2 Position | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Product Type | Phone Connectors | |
| Series | 1/4" Guitar Plugs | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.69 | $10.69 | |
| $9.36 | $93.60 | |
| $8.73 | $218.25 | |
| $7.28 | $1,456.00 | |
| $7.08 | $4,248.00 | |
| $7.00 | $7,000.00 | |
| $6.92 | $13,840.00 | |
| $6.84 | $34,200.00 |
Need more?
Sign in to add projects and notes