Reference Only
188
Phone Connectors PLUG HEAVY DUTY 1/4"
Datasheet
188 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Nickel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Contact Rating | 15 A | |
| Gender | Male | |
| Mounting Style | Cable | |
| Number of Positions | 2 Position | |
| Orientation | Straight | |
| Packaging | Kit | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.74 | $874.00 | |
| $7.28 | $3,640.00 | |
| $6.46 | $6,460.00 | |
| $6.40 | $32,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes