Reference Only
181
Phone Connectors SILENT PLUG ASSY.
Datasheet
181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Termination Style | Solder | |
| Color | Nickel | |
| Mounting Style | Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Gender | Male | |
| Number of Positions | 2 Position | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Series | Silent-Plug | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Switched |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.49 | $3,149.00 | |
| $30.94 | $6,188.00 |
Need more?