Reference Only
172803PG300
Standard Circular Connector MICRO-CON PANEL #20 CRIMP
Datasheet
17280-3PG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 10.8 mm | |
| Height | 15.9 mm | |
| IP Rating | IP67 | |
| Series | Micro-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Micro-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.87 | $121.75 | |
| $4.32 | $432.00 | |
| $4.28 | $856.00 | |
| $4.19 | $1,257.00 | |
| $3.77 | $1,885.00 | |
| $3.64 | $3,640.00 | |
| $3.48 | $8,700.00 | |
| $3.38 | $16,900.00 |
Need more?
Sign in to add projects and notes