Reference Only

162S144

Specialized Cables 2P FEMALE STRT 1 END MINI-MIZER 144 INCH

Manufacturer:

Mfr Part:
162S144

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End A Pin Count2 Position
Connector End B Pin Count2 Position
Cable Length12 ft
Wire Gauge - AWG16 AWG
Voltage Rating600 V
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?