Reference Only
16291
Standard Circular Connector MICRO CON-X HEX NUT
Datasheet
16291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Accessory Type | Hex Nut | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $6.32 | |
| $1.32 | $132.00 | |
| $1.30 | $390.00 | |
| $1.20 | $600.00 | |
| $1.14 | $1,140.00 | |
| $1.13 | $2,825.00 | |
| $1.08 | $5,400.00 | |
| $1.07 | $10,700.00 |
Need more?
Sign in to add projects and notes