Reference Only
1625
Audio & Video Patch Panels STUDIOPATCH 1625 16 PTCH PNTS TO DB25.
Datasheet
1625 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio & Video Patch Panels | |
| Connector Type | Bantam (TT) | |
| Number of Positions | 16 Position | |
| Number of Rack Units | 2 Rack Units | |
| Packaging | Bulk | |
| Product Type | Patch Panels | |
| Product | Audio Patch Panels | |
| Series | StudioPatch | |
| Subcategory | Audio & Video Connectors | |
| Tradename | StudioPatch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8543701000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $401.05 | $401.05 | |
| $329.46 | $3,294.60 | |
| $320.58 | $8,014.50 |
Need more?