Reference Only
16006
Obsolete
Toggle Switches TELEVER SWITCH
Datasheet
16006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Toggle Switches | |
| Actuator Style | Lever | |
| Actuator | Paddle | |
| Bushing Size | 15/32-32 | |
| Contact Plating | Silver | |
| Current Rating | 2 A | |
| Illuminated | Non-Illuminated | |
| Mounting Method | Bushing | |
| Mounting Style | Panel Mount | |
| Product Type | Toggle Switches | |
| Series | 16000 | |
| Subcategory | Switches | |
| Termination Style | Solder Lug | |
| Voltage Rating DC | 30 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?