Reference Only
15CL8MX
Circular DIN Connectors 8PIN DIN PLUG
Datasheet
15CL8MX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Standard | DIN | |
| Contact Plating | Tin | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Current Rating | 3 A | |
| Voltage Rating | 34 V | |
| Series | DIN | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.10 | $2,010.00 | |
| $19.90 | $9,950.00 | |
| $19.70 | $19,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes