Reference Only
157
Phone Connectors 1/4" End-Pin Jack w Strap Nut
Datasheet
157 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Housing Material | Copper | |
| Mounting Style | Chassis (Panel) | |
| Number of Positions | 2 Position | |
| Orientation | Straight | |
| Packaging | Kit | |
| Product Type | Phone Connectors | |
| Series | 157 | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Screw | |
| Tradename | Guitar End Pin and Jacks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.29 | $1,029.00 | |
| $9.86 | $4,930.00 | |
| $9.76 | $9,760.00 | |
| $9.67 | $48,350.00 |
Need more?
Sign in to add projects and notes