Reference Only
155
Phone Connectors 152B W/BLK.SATIN CHR
Datasheet
155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Number of Positions | 3 Position | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.12 | $1,212.00 | |
| $11.62 | $5,810.00 | |
| $11.50 | $11,500.00 | |
| $11.39 | $56,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes