Reference Only
151827SG457
Standard Circular Connector Maxi-Con-X Cable-to-Cable, 7 #12 Female Sockets, Solder, Bayonet Locking, Sealed Backshell
Datasheet
15182-7SG-457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Diameter | 25.9 mm | |
| Series | Maxi-Con-X | |
| Packaging | Bulk | |
| Cable Diameter | 12.7 mm to 14.5 mm | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 64 mm | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.15 | $828.75 | |
| $31.12 | $1,556.00 | |
| $29.64 | $2,964.00 | |
| $27.44 | $5,488.00 |
Need more?
Sign in to add projects and notes