Reference Only
151827PG457
Standard Circular Connector Maxi-Con-X Cable-to-Cable, 7 #12 Male Pins, Solder, Bayonet Locking, Sealed Backshell
Datasheet
15182-7PG-457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connector | |
| Number of Positions | 7 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Diameter | 25.9 mm | |
| Series | Maxi-Con-X | |
| Packaging | Bulk | |
| Cable Diameter | 12.7 mm to 14.5 mm | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 64 mm | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.51 | $687.75 | |
| $24.39 | $1,219.50 | |
| $23.74 | $2,374.00 | |
| $23.05 | $4,610.00 | |
| $22.11 | $11,055.00 |
Need more?
Sign in to add projects and notes