Reference Only
1438010SG300
Standard Circular Connector MAXI-CON PANEL #16 CRIMP
Datasheet
14380-10SG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 25.2 mm | |
| Height | 33 mm | |
| IP Rating | IP67 | |
| Current Rating | 1.35 A to 23 A | |
| Series | Maxi-Con-X | |
| Packaging | Kit | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Maxi-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
101In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.01 | $25.01 | |
| $24.16 | $241.60 | |
| $23.92 | $598.00 | |
| $19.73 | $986.50 | |
| $18.61 | $1,861.00 | |
| $18.15 | $9,075.00 | |
| $17.97 | $17,970.00 | |
| $17.79 | $88,950.00 |
Need more?
Sign in to add projects and notes