Reference Only

142A

Obsolete
Phone Connectors 2C 3.5MM ENCLOSED

Manufacturer:

Mfr Part:
142A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
Contact Rating25 A
GenderFemale
Mounting StyleChassis (Panel)
Product TypePhone Connectors
Standard3.5 mm, 1/8 in
SubcategoryAudio & Video Connectors
Switch ConfigurationSwitched
Termination StyleSolder
Voltage Rating48 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?