Reference Only
14295
Standard Circular Connector MAXI CON-X RECEP CAP
Datasheet
14295 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 24.98 mm | |
| Height | 6.65 mm | |
| Series | Maxi-Con-X | |
| Packaging | Bulk | |
| Housing Gender | Female | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Maxi-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
305In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $7.26 | |
| $3.03 | $30.30 | |
| $2.86 | $71.50 | |
| $2.57 | $257.00 | |
| $2.41 | $1,205.00 | |
| $2.28 | $2,280.00 | |
| $2.16 | $10,800.00 |
Need more?
My Notes
Sign into see notes.