Reference Only

1428018SG300

Standard Circular Connector MAXI-CON PANEL #20 CRIMP

Manufacturer:

Mfr Part:
14280-18SG-300

TTI Part:
1428018SG300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions18 Position
Contact GenderSocket (Female)
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter25.1 mm
Height31.8 mm
IP RatingIP67
SeriesMaxi-Con-X
PackagingKit
Current Rating1.35 A to 23 A
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameMaxi-Con-X
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

85In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.86$29.86
$25.37$253.70
$23.79$594.75
$22.65$1,132.50
$20.08$2,008.00
$19.20$9,600.00
Need more?

My Notes

Sign into see notes.