Reference Only
141827SG300
Standard Circular Connector 7P SOCKET PANEL MNT W/ HEX NUT & GSKT
Datasheet
14182-7SG-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 25.2 mm | |
| Height | 31.5 mm | |
| IP Rating | IP67 | |
| Series | Maxi-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Maxi-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
69In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.419 | $12.41 | |
| $12.419 | $124.19 | |
| $12.419 | $310.47 | |
| $12.419 | $620.95 | |
| $12.419 | $1,241.90 | |
| $12.419 | $2,483.80 | |
| $12.419 | $6,209.50 |
Need more?
Sign in to add projects and notes