Reference Only

13382-10SG-326

Standard Circular Connector 10P SOCKET CABLE END O.D.=.26-.30.

Manufacturer:

Mfr Part:
13382-10SG-326

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions10 Position
Contact GenderSocket (Female)
Mounting StyleCable
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter26.7 mm
Height26.7 mm
IP RatingIP67
SeriesMaxi-Con-X
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameMaxi-Con-X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.11$2,611.00
Need more?