Reference Only
1328020SG331
Standard Circular Connector MAXI-CON CABLE #20 CRIMP
Datasheet
13280-20SG-331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 29.6 mm | |
| Height | 29.6 mm | |
| IP Rating | IP67 | |
| Current Rating | 1.35 A to 23 A | |
| Series | Maxi-Con-X | |
| Packaging | Kit | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Maxi-Con-X | |
| Voltage Rating | 600 V | |
| Wire Gauge | 24 AWG - 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.73 | $24.73 | |
| $24.47 | $122.35 | |
| $24.22 | $1,211.00 | |
| $23.97 | $2,397.00 | |
| $23.72 | $4,744.00 | |
| $23.07 | $11,535.00 | |
| $22.83 | $22,830.00 | |
| $22.60 | $113,000.00 |
Need more?
Sign in to add projects and notes