Reference Only
131827SG331
Standard Circular Connector MAXI-CON CABLE SOLDER
Datasheet
13182-7SG-331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 7 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable | |
| Termination Style | Solder Cup | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 26.92 mm | |
| Height | 26.92 mm | |
| IP Rating | IP67 | |
| Current Rating | 1.35 A to 23 A | |
| Series | Maxi-Con-X | |
| Packaging | Kit | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Maxi-Con-X | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.73 | $40.73 | |
| $36.69 | $366.90 | |
| $33.79 | $844.75 | |
| $24.14 | $2,414.00 | |
| $23.90 | $4,780.00 | |
| $23.66 | $11,830.00 | |
| $23.43 | $23,430.00 | |
| $23.19 | $115,950.00 |
Need more?
Sign in to add projects and notes