Reference Only
131
Phone Connectors 1/4" EXT JACK N LINE
Datasheet
131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Metal | |
| Series | Extension Jax | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Mounting Style | Cable | |
| Number of Positions | 3 Position | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug | |
| Tradename | Extension Jax |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.615 | $10.61 | |
| $10.615 | $265.37 | |
| $10.615 | $530.75 | |
| $10.615 | $1,061.50 | |
| $10.615 | $2,123.00 | |
| $10.615 | $5,307.50 | |
| $10.615 | $10,615.00 | |
| $10.615 | $53,075.00 |
Need more?
Sign in to add projects and notes