Reference Only

12BPKG

Circular DIN Connectors 12B IN PLASTIC BAG/.

Manufacturer:

Mfr Part:
12BPKG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
StandardDIN
Contact PlatingNickel
Mounting StylePanel Mount
Termination StyleScrew
Current Rating1 A
Voltage Rating25 V
SeriesDIN
Contact MaterialCopper Alloy
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.85$585.00
$5.67$2,835.00
$5.24$5,240.00
Need more?