Reference Only

12BL6MX

Circular DIN Connectors MALE 6 PIN METAL DIN

Manufacturer:

Mfr Part:
12BL6MX

TTI Part:
12BL6MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts6 Contact
Contact PlatingTin
Voltage Rating34 V
SeriesDIN
PackagingBulk
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.58$12.58
$10.85$108.50
$10.17$254.25
$9.42$471.00
$8.96$672.00
$8.87$1,330.50
$8.20$4,305.00
Need more?

My Notes

Sign into see notes.