Reference Only
12B
Phone Connectors 3 CONDUCTOR 1/4"
Datasheet
12B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Series | Littel-Jax | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Number of Positions | 3 Position | |
| Orientation | Straight | |
| Packaging | Kit | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Voltage Rating | 25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.04 | $8.08 | |
| $4.00 | $20.00 | |
| $3.96 | $39.60 | |
| $3.92 | $98.00 | |
| $2.87 | $287.00 | |
| $2.84 | $1,420.00 | |
| $2.81 | $2,810.00 | |
| $2.78 | $6,950.00 |
Need more?
Sign in to add projects and notes