Reference Only

12A

Phone Connectors 2 CONDUCTOR 1/4"

Manufacturer:

Mfr Part:
12A

TTI Part:
12A

Datasheet

12A Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions2 Position
Mounting StyleChassis (Panel)
Switch ConfigurationSwitched
Termination StyleSolder Lug
Contact PlatingNickel
Voltage Rating25 V
OrientationStraight
SeriesLittel-Jax
PackagingKit
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

475In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.78$9.56
$3.98$99.50
$3.78$189.00
$3.42$342.00
$3.14$1,570.00
$3.03$3,030.00
$3.00$7,500.00
$2.97$14,850.00
Need more?
Sign in to add projects and notes