Reference Only
12015X
Toggle Switches RT.ANGLE LEVER SWITCH DPDT(NC)/DPDT(NC).
Datasheet
12015X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Terminal Seal | Unsealed | |
| Contact Plating | Silver | |
| Series | 12000 | |
| Actuator Length | 22.22 mm | |
| Actuator Material | Thermoplastic | |
| Actuator Style | Standard Round | |
| Mounting Type | Snap-In | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.02 | $3,102.00 |
Need more?