Reference Only

112BPC

Obsolete
Phone Connectors 3C ENCLOSED 1/4"

Manufacturer:

Mfr Part:
112BPC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Switch ConfigurationSwitched
Termination StyleSolder Pin
Contact PlatingNickel
OrientationStraight
ColorBlack
Contact MaterialCopper Alloy
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?