Reference Only

09BL4MX

Circular DIN Connectors 4 PIN DIN PLUG

Manufacturer:

Mfr Part:
09BL4MX

TTI Part:
09BL4MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts4 Contact
Contact PlatingTin
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating3 A
Voltage Rating34 V
SeriesDIN
PackagingEach
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 70 / Multiples: 70)
Quantity Unit PriceExt. Price
$9.31$651.70
$7.76$1,086.40
$6.49$3,634.40
$5.91$6,205.50
Need more?

My Notes

Sign into see notes.