Reference Only

05GM5MX

Circular DIN Connectors 5 PIN MALE PLUG

Manufacturer:

Mfr Part:
05GM5MX

TTI Part:
05GM5MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts5 Contact
Contact PlatingTin
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating3 A
Voltage Rating34 V
SeriesDIN
PackagingKit
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.76$11.76
$11.64$46.56
$9.99$99.90
$8.92$446.00
$8.62$862.00
$8.54$2,135.00
$8.31$4,155.00
Need more?

My Notes

Sign into see notes.