Reference Only
05CL5MX
Circular DIN Connectors 5 PIN MALE PLUG
Datasheet
05CL5MX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Pin (Male) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 5 Contact | |
| Contact Plating | Tin | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Current Rating | 3 A | |
| Voltage Rating | 34 V | |
| Series | DIN | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
251In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.41 | $20.41 | |
| $20.08 | $100.40 | |
| $16.27 | $406.75 | |
| $15.24 | $762.00 | |
| $14.34 | $1,434.00 | |
| $14.08 | $3,520.00 | |
| $12.97 | $6,485.00 | |
| $12.72 | $12,720.00 |
Need more?
Sign in to add projects and notes