Reference Only

05BL3MX

Circular DIN Connectors 3 PIN MALE PLUG

Manufacturer:

Mfr Part:
05BL3MX

TTI Part:
05BL3MX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts3 Contact
Contact PlatingTin
Mounting StyleCable Mount
Termination StyleCrimp
Voltage Rating34 V
SeriesDIN
PackagingBulk
Contact MaterialDie Cast
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.38$738.00
$6.15$3,075.00
$5.59$5,590.00
Need more?

My Notes

Sign into see notes.