Reference Only

8240-4182

Automotive Connectors 250(6.0MM) F UNSLD TERM SN

Manufacturer:

Mfr Part:
8240-4182

TTI Part:
8240-4182

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSumitomo Wiring Systems
Product CategoryAutomotive Connectors
ProductTerminals
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.