Reference Only

8100-1428

Automotive Connectors 2.3MM(090)F SLD 1.25-2.0MM2 SN

Manufacturer:

Mfr Part:
8100-1428

TTI Part:
8100-1428

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSumitomo Wiring Systems
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
SeriesDL, SL
PackagingReel
Contact MaterialCopper Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24,500In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes