Reference Only

6189-0039

Automotive Connectors MT090(2.3MM) STND SLD 2WF GREY

Manufacturer:

Mfr Part:
6189-0039

TTI Part:
6189-0039

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSumitomo Wiring Systems
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Sealed / UnsealedSealed
SeriesMT
PackagingEach
Housing MaterialPolybutylene Terephthalate (PBT)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

6,000 expected 04-Nov-26
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes