
YS11A70A-C1
Thermal Cutoffs
Datasheet
YS11A70A-C1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 7 A | |
| Maximum Temperature | + 150 C | |
| Length | 21.5 mm | |
| Width | 6.9 mm | |
| Height | 4 mm | |
| Product | Thermal Cut-Outs | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 45 C | |
| Product Type | Thermal Cutoffs | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?