Reference Only
TRM3/0
Relay Sockets & Hardware Copper Lug Terminal 4-3/0 AWG HDC Series.
Datasheet
TRM3/0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Mounting Hardware | |
| Termination Style | Screw | |
| Packaging | Each | |
| Series | TRM | |
| Accessory Type | Lug Terminal | |
| Associated Relay Series | HDC Series SSR | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.81 | $429.72 | |
| $34.76 | $2,085.60 |
Need more?