Reference Only

TCW400D3600-001

Hall Effect / Magnetic Sensors - Industrial .

Manufacturer:

Mfr Part:
TCW400D3600-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryHall Effect / Magnetic Sensors - Industrial
TypeAnalog
Operating Supply Voltage15 V to 30 V
Maximum Output Current4 mA to 20 mA
Mounting StylePanel Mount
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Current Rating40 mA
PackagingBulk
IP RatingIP67
Lead Length0.5 m
Product TypeIndustrial Hall Effect / Magnetic Sensors
SeriesTCW4
SubcategorySensors
Supply Voltage - Max30 V
Supply Voltage - Min15 V
Termination StyleM12 5-pin Connector
Part # AliasesTCW4_00//3L13//36000//L5D005//

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$241.35$241.35
$235.19$1,175.95
$229.02$2,290.20
$228.32$11,416.00
Need more?