
T542
Discrete Semiconductor Modules 240V VRRM 25A THYRS MODULE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Discrete Semiconductor Modules | |
| Product | SCR-Diode Modules | |
| Technology | Si | |
| Series | PGFM | |
| Packaging | Each | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete Semiconductor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.23 | $922.30 |
Need more?