Reference Only

SOL1B1

Solenoid Valves .

Manufacturer:

Mfr Part:
SOL1B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolenoid Valves
TypeIndustrial Solenoid Valve
Number of Ports2-Way
Valve ConfigurationNormally Closed
Process MediumGas, Liquid
Port Size3/8 in
Supply Voltage - Max24 VDC
Process ConnectionThreaded Connection - G
Body MaterialBrass
SeriesSOL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8481200020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$114.06$114.06
$111.22$1,112.20
$106.32$5,316.00
$102.83$10,283.00
Need more?