Reference Only

SM-ODC5A

I/O Modules .

Manufacturer:

Mfr Part:
SM-ODC5A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage2.75 V to 8 V
Input Current18 mA
Output Voltage3 V to 250 V
Output Current1 A
Housing ColorRed
Output TypeDC
Termination StylePlug-In
Product TypeI/O Modules
SeriesSM
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.86$1,446.50
$57.85$2,892.50
$57.47$5,747.00
Need more?