Reference Only
SM-ODC24
I/O Modules SSR 15mA 30.5VDCin 3A 60VDCout 4-Pin.
Datasheet
SM-ODC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 18 V to 32 V | |
| Input Current | 13 mA | |
| Output Voltage | 3 V to 60 V | |
| Output Current | 3 A | |
| Case Color | Red | |
| Output Type | DC | |
| Termination Style | Plug-In | |
| Housing Color | Red | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | SM | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?