Reference Only

SM-OAC24A

Obsolete
I/O Modules SSR 10mA 30.5VDCin 3A 280VACout 4Pin

Manufacturer:

Mfr Part:
SM-OAC24A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryI/O Modules
ProductI/O Relay Terminals
Input Voltage18 V to 32 V
Output Voltage24 VAC to 280 VAC
Output Current3.5 A
PackagingEach
Product TypeI/O Modules
SeriesSM
SubcategoryI/O Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?