Reference Only

SGX251CBB

New Product
Contactors - Electromechanical .

Manufacturer:

Mfr Part:
SGX251CBB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Coil Voltage24 VDC
Coil TypeDual
Switching Voltage1 kVDC
SeriesSGX Aux
Coil Current125 mA
Coil TerminationFlying Leads
Contact FormSPST-NO
Contact TerminationScrew
Height63.1 mm
Length84.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeElectromechanical Contactors
ProductDC Contactor
SubcategoryContactors
TypeHigh Voltage DC Contactor
Width42.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.29$7,543.20
Need more?