Reference Only

SC20ALMDC

Obsolete
Industrial Relays

Manufacturer:

Mfr Part:
SC20ALMDC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
TypeLoop Powered Trip Amplifier
Relay Contact FormSPST
Switching Voltage115 VAC
SeriesSC20ALMDC
Current Rating4 mA to 20 mA
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?