Reference Only

SC-MATHSCON

Obsolete
Signal Conditioning

Manufacturer:

Mfr Part:
SC-MATHSCON

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
Voltage Rating24 V
Impedance1 MOhms
Termination StyleScrew
Package / CaseTS35
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
SeriesSC-MATHSCON
Mounting StyleIndustrial
SubcategoryFilters
TypeProgrammable Mathematics Unit

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?