Reference Only
SC-FREQCON
Obsolete
Signal Conditioning
Datasheet
SC-FREQCON DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Frequency | 0 Hz to 250 kHz | |
| Voltage Rating | 24 V | |
| Termination Style | Screw | |
| Package / Case | TS35 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | SC-FREQCON | |
| Mounting Style | Industrial | |
| Subcategory | Filters | |
| Type | Frequency to Analogue |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?