RSF53Y082Y052 Cynergy3

RSF53Y082Y052

Level Sensors .

Manufacturer:

Mfr Part:
RSF53Y082Y052

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryLevel Sensors
Current Rating600 mA
Output TypeSwitch
Description/FunctionCompact Vertical Mounted
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 20 C
Product TypeLiquid Level Sensors
SubcategorySensors
Supply Voltage - Max240 VAC, 120 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026102080
TARIC9026102900
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.10$2,610.00
Need more?