Reference Only

RPC1240

Solid State Relays - SSRs SS Prop. Controller 130V AC 40 AMP.

Manufacturer:

Mfr Part:
RPC1240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductProportional Controllers
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating40 A
Load Voltage Rating90 VAC to 130 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesRPC
Length58.4 mm
Width45.7 mm
Height22.9 mm
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$215.66$2,156.60
Need more?