Reference Only
RP-17A
New Product
Thermal Cutoffs .
Datasheet
RP-17A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Thermal Cutoffs | |
| Maximum Temperature | + 120 C | |
| Maximum Voltage | 220 V | |
| Length | 46.74 mm | |
| Width | 15.49 mm | |
| Height | 12.95 mm | |
| Product | Thermal Protectors | |
| Series | RP | |
| Compliance | CSA, UL | |
| Product Type | Thermal Cutoffs | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative